C2F193536LG1 | |
---|---|
DigiKey Part Number | C2F193536LG1-ND |
Manufacturer | |
Manufacturer Product Number | C2F193536LG1 |
Description | RACK FRAME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Double Frame 36.000" L x 23.000" W x 42.310" H (914.40mm x 584.20mm x 1074.67mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | C2F193536LG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Double Frame | |
Number of Units | 20U | |
Dimensions - Panel | 34.000" L x 19.110" W x 35.060" H (863.60mm x 485.39mm x 890.52mm) | |
Dimensions - Overall | 36.000" L x 23.000" W x 42.310" H (914.40mm x 584.20mm x 1074.67mm) | |
Door | Doorless | |
Features | Front and Rear Access | |
Mounting Rails | - | |
Ventilation | - | |
Material | Metal, Steel | |
Color | Gray | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 100 lbs (45.4 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $769.11000 | $769.11 |
5 | $751.75800 | $3,758.79 |
10 | $740.19300 | $7,401.93 |