C2T1923FLG1 | |
---|---|
DigiKey Part Number | HM5235-ND |
Manufacturer | |
Manufacturer Product Number | C2T1923FLG1 |
Description | RACK TOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Fan Tray, Unpopulated, 4 Fans 20.00" L x 15.00" W x 0.07" H (508.0mm x 381.0mm x 1.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | C2T1923FLG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | - | |
Specifications | Fan Tray, Unpopulated, 4 Fans | |
Size / Dimension | 20.00" L x 15.00" W x 0.07" H (508.0mm x 381.0mm x 1.8mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 4 lbs (1.8 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.55000 | $62.55 |