C2T1931RLG1 | |
---|---|
DigiKey Part Number | HM5253-ND |
Manufacturer | |
Manufacturer Product Number | C2T1931RLG1 |
Description | RACK TOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Top 31.500" L x 23.000" W x 2.000" H (800.10mm x 584.20mm x 50.80mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | C2T1931RLG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Top | |
Size / Dimension | 31.500" L x 23.000" W x 2.000" H (800.10mm x 584.20mm x 50.80mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 5 lbs (2.3 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $233.03000 | $233.03 |
5 | $204.18800 | $1,020.94 |