CSP4931LG1

DigiKey Part Number
CSP4931LG1-ND
Manufacturer
Manufacturer Product Number
CSP4931LG1
Description
PANEL SIDE 49X28X0.8" GRAY 1/PR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Side 48.938" L x 27.937" W x 0.810" H (1243.03mm x 709.60mm x 20.57mm) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Panel, Side
Size / Dimension
48.938" L x 27.937" W x 0.810" H (1243.03mm x 709.60mm x 20.57mm)
Features
-
Color
Gray
Material
Metal, Steel
For Use With/Related Products
C2 Series
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
52 lbs (23.6 kg)
Base Product Number
Available To Order
Factory Stock: 6
Check Lead Time
Marketplace Stock: 4 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$326.63000$326.63
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

4In Stock
Ships from JRH Electronics
Alternate Color
PANEL SIDE 49X28X0.8" BLACK 1/PR
In-Stock: 18
Unit Price: $317.21000
PANEL SIDE 49X28X0.8" BE/GY 1/PR
In-Stock: 0
Unit Price: