EJ12108 | |
---|---|
DigiKey Part Number | HM410-ND |
Manufacturer | |
Manufacturer Product Number | EJ12108 |
Description | BOX STEEL GRAY 12"L X 10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 12.000" L x 10.000" W (304.80mm x 254.00mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | EJ12108 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 12.000" L x 10.000" W (304.80mm x 254.00mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 120in² (774cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Interior Panels, Mounting Flange, Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 15 lbs (6.8 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $143.69000 | $143.69 |
5 | $141.12400 | $705.62 |
10 | $138.55900 | $1,385.59 |
25 | $136.50600 | $3,412.65 |
50 | $133.42700 | $6,671.35 |