EJ16148 | |
---|---|
DigiKey Part Number | HM5385-ND |
Manufacturer | |
Manufacturer Product Number | EJ16148 |
Description | BOX STEEL GRAY 16"L X 14"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 16.000" L x 14.000" W (406.40mm x 355.60mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | EJ16148 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 16.000" L x 14.000" W (406.40mm x 355.60mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 224in² (1445cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Interior Panels, Mounting Flange, Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 22 lbs (10 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $201.59000 | $201.59 |
5 | $173.15000 | $865.75 |