EJ643 | |
---|---|
DigiKey Part Number | HM413-ND |
Manufacturer | |
Manufacturer Product Number | EJ643 |
Description | BOX STEEL GRAY 6"L X 4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 6.000" L x 4.000" W (152.40mm x 101.60mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | EJ643 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.000" L x 4.000" W (152.40mm x 101.60mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 24.0in² (155cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Interior Panels, Mounting Flange, Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2 lbs (907.2 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $72.04000 | $72.04 |
5 | $61.58600 | $307.93 |
10 | $57.56200 | $575.62 |
25 | $54.51240 | $1,362.81 |