FLHTF200A115

DigiKey Part Number
HM1664-ND
Manufacturer
Manufacturer Product Number
FLHTF200A115
Description
FAN HEATER 200W 120V 5.5X4X5.3"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rack Heater, 200W 5.30" L x 4.00" W x 5.50" H (134.6mm x 101.6mm x 139.7mm)
Datasheet
 Datasheet
EDA/CAD Models
FLHTF200A115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Heating Unit
Voltage - Input
120VAC
Specifications
Heater, 200W
Size / Dimension
5.30" L x 4.00" W x 5.50" H (134.6mm x 101.6mm x 139.7mm)
Shipping Info
Shipped from DigiKey
Weight
2.2 lbs (997.9 g)
Base Product Number
Available To Order
Factory Stock: 145
Check Lead Time
Marketplace Stock: 215 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$329.29000$329.29
10$293.52900$2,935.29
25$280.41880$7,010.47
Manufacturers Standard Package

Other Suppliers on DigiKey

215In Stock
Ships from JRH Electronics