M2013TNW01-DA | |
---|---|
DigiKey Part Number | 360-2256-ND |
Manufacturer | |
Manufacturer Product Number | M2013TNW01-DA |
Description | SWITCH ROCKER SPDT 6A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 6A (AC), 3A (DC) 125 V Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | M2013TNW01-DA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Flange | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 17.80mm x 10.10mm | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | CSA, UL | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |