OD1225-24HSS | |
---|---|
DigiKey Part Number | 1053-1131-ND |
Manufacturer | |
Manufacturer Product Number | OD1225-24HSS |
Description | FAN AXIAL 120X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Sealed Sleeve 120.0 CFM (3.36m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD1225-24HSS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 120.0 CFM (3.36m³/min) | |
Static Pressure | 0.240 in H2O (59.8 Pa) | |
Bearing Type | Sealed Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 42.0dB(A) | |
Power (Watts) | 7.7 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.341 lb (154.67 g) | |
Current Rating (Amps) | 0.320A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.06000 | $13.06 |
10 | $11.64000 | $116.40 |
25 | $11.11880 | $277.97 |
60 | $10.64300 | $638.58 |
120 | $10.28117 | $1,233.74 |
300 | $9.82187 | $2,946.56 |
540 | $9.53822 | $5,150.64 |