OD3010-12LB | |
---|---|
DigiKey Part Number | OD3010-12LB-ND |
Manufacturer | |
Manufacturer Product Number | OD3010-12LB |
Description | FAN AXIAL 30X10.2MM 12VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 30mm L x 30mm H Ball 3.5 CFM (0.098m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD3010-12LB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 10.20mm | |
Air Flow | 3.5 CFM (0.098m³/min) | |
Static Pressure | 0.210 in H2O (52.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 23.1dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.100A | |
Voltage Range | 11 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 50000 Hrs @ 45°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
520 | $9.22454 | $4,796.76 |