OD8032-24LB | |
---|---|
DigiKey Part Number | 1053-1665-ND |
Manufacturer | |
Manufacturer Product Number | OD8032-24LB |
Description | FAN AXIAL 80.5X32MM 24VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80.5mm L x 80.5mm H Ball 40.0 CFM (1.12m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD8032-24LB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80.5mm L x 80.5mm H | |
Width | 32.00mm | |
Air Flow | 40.0 CFM (1.12m³/min) | |
Static Pressure | 0.200 in H2O (49.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 31.0dB | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.070A | |
Voltage Range | 12 ~ 30VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.47000 | $15.47 |
10 | $13.78100 | $137.81 |
40 | $12.85850 | $514.34 |
80 | $12.42113 | $993.69 |
120 | $12.17233 | $1,460.68 |
280 | $11.66864 | $3,267.22 |
520 | $11.31400 | $5,883.28 |