PBFS19005GY2 | |
---|---|
DigiKey Part Number | PBFS19005GY2-ND |
Manufacturer | |
Manufacturer Product Number | PBFS19005GY2 |
Description | PANEL FRONT 19X5.22X0.5" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Front 19.000" L x 5.220" W x 0.500" H (482.60mm x 132.59mm x 12.70mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | PBFS19005GY2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 5.220" W x 0.500" H (482.60mm x 132.59mm x 12.70mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 2 lbs (907.2 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.92000 | $23.92 |
Other Suppliers on DigiKey


