PBFS19007LG2 | |
---|---|
DigiKey Part Number | PBFS19007LG2-ND |
Manufacturer | |
Manufacturer Product Number | PBFS19007LG2 |
Description | PANEL FRONT 19X7X0.5" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Front 19.000" L x 6.970" W x 0.500" H (482.60mm x 177.04mm x 12.70mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | PBFS19007LG2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 6.970" W x 0.500" H (482.60mm x 177.04mm x 12.70mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 2 lbs (907.2 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.40000 | $29.40 |
5 | $25.12000 | $125.60 |
10 | $23.47500 | $234.75 |
25 | $21.46480 | $536.62 |
50 | $20.05940 | $1,002.97 |
100 | $19.93750 | $1,993.75 |
Other Suppliers on DigiKey


