PBPS19010GY2 | |
---|---|
DigiKey Part Number | PBPS19010GY2-ND |
Manufacturer | |
Manufacturer Product Number | PBPS19010GY2 |
Description | PANEL FRONT 19X10.5X0.07" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Front 19.000" L x 10.470" W x 0.072" H (482.60mm x 265.94mm x 1.83mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | PBPS19010GY2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 10.470" W x 0.072" H (482.60mm x 265.94mm x 1.83mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 4 lbs (1.8 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.33000 | $28.33 |
Other Suppliers on DigiKey


