PJU1084H | |
---|---|
DigiKey Part Number | PJU1084H-ND |
Manufacturer | |
Manufacturer Product Number | PJU1084H |
Description | BOX FIBERGLASS 10.5"L X 8.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 10.500" L x 8.720" W (266.70mm x 221.49mm) X 5.010" (127.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJU1084H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.500" L x 8.720" W (266.70mm x 221.49mm) | |
Height | 5.010" (127.25mm) | |
Area (L x W) | 91.6in² (591cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 6 lbs (2.7 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $127.35000 | $127.35 |
5 | $118.86000 | $594.30 |
10 | $116.73800 | $1,167.38 |
25 | $114.61600 | $2,865.40 |
50 | $112.91780 | $5,645.89 |