PJU12106L

DigiKey Part Number
PJU12106L-ND
Manufacturer
Manufacturer Product Number
PJU12106L
Description
BOX FIBERGLASS 12.5"L X 10.72"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Fiberglass/Polyester Gray Hinged Door, Lid 12.500" L x 10.720" W (317.50mm x 272.29mm) X 7.010" (178.05mm)
Datasheet
 Datasheet
EDA/CAD Models
PJU12106L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
12.500" L x 10.720" W (317.50mm x 272.29mm)
Height
7.010" (178.05mm)
Area (L x W)
134in² (865cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
-
Features
Mounting Flange, PCB Supports, Snap Latch
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
6 lbs (2.7 kg)
Base Product Number
In-Stock: 1
Factory Stock: 24
Can ship immediately
All prices are in USD
Box
QuantityUnit PriceExt Price
1$151.61000$151.61
Manufacturers Standard Package

Other Suppliers on DigiKey

9In Stock
Ships from JRH Electronics