PJU864H | |
---|---|
DigiKey Part Number | PJU864H-ND |
Manufacturer | |
Manufacturer Product Number | PJU864H |
Description | BOX FIBERGLASS 8.5"L X 6.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 8.500" L x 6.720" W (215.90mm x 170.69mm) X 5.010" (127.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJU864H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.500" L x 6.720" W (215.90mm x 170.69mm) | |
Height | 5.010" (127.25mm) | |
Area (L x W) | 57.0in² (368cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 4 lbs (1.8 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $118.59000 | $118.59 |