PPFS19005LG2

DigiKey Part Number
PPFS19005LG2-ND
Manufacturer
Manufacturer Product Number
PPFS19005LG2
Description
PANEL FRONT 19X5.22X0.06" GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Front 19.000" L x 5.220" W x 0.060" H (482.60mm x 132.59mm x 1.52mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
PPFS19005LG2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Front
Size / Dimension
19.000" L x 5.220" W x 0.060" H (482.60mm x 132.59mm x 1.52mm)
Features
-
Color
Gray
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Vented
Shipping Info
Shipped from DigiKey
Weight
2 lbs (907.2 g)
Base Product Number
Available To Order
Factory Stock: 37
Check Lead Time
Marketplace Stock: 19 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$25.76000$25.76
5$22.01200$110.06
10$20.57000$205.70
25$18.80880$470.22
50$17.57740$878.87
100$17.18750$1,718.75
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

19In Stock
Ships from JRH Electronics
Alternate Color
PANEL FRONT 19X5.22X0.06" BLACK
In-Stock: 0
Unit Price:
PANEL FRONT 19X5.22X0.06" BE/GY
In-Stock: 0
Unit Price: