RCHS1901424BK1 | |
---|---|
DigiKey Part Number | HM657-ND |
Manufacturer | |
Manufacturer Product Number | RCHS1901424BK1 |
Description | RACK STEEL 24.5X21X16 BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 24.500" L x 21.000" W x 16.000" H (622.30mm x 533.40mm x 406.40mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RCHS1901424BK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Table Top Rack Cabinet | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 8U | |
Dimensions - Panel | 23.250" L x 17.810" W x 14.060" H (590.55mm x 452.37mm x 357.12mm) | |
Dimensions - Overall | 24.500" L x 21.000" W x 16.000" H (622.30mm x 533.40mm x 406.40mm) | |
Door | Doorless | |
Features | Handles | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Shipped from DigiKey | |
Weight | 56 lbs (25.4 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $403.44000 | $403.44 |
5 | $377.43800 | $1,887.19 |
Other Suppliers on DigiKey


