RCHS1901424LG1

DigiKey Part Number
RCHS1901424LG1-ND
Manufacturer
Manufacturer Product Number
RCHS1901424LG1
Description
RACK STEEL 24.5X21X16 GRY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 24.500" L x 21.000" W x 16.000" H (622.30mm x 533.40mm x 406.40mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
RCHS1901424LG1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Table Top Rack Cabinet
Style
Enclosed, Bottom, Sides, Top
Number of Units
8U
Dimensions - Panel
23.250" L x 17.810" W x 14.060" H (590.55mm x 452.37mm x 357.12mm)
Dimensions - Overall
24.500" L x 21.000" W x 16.000" H (622.30mm x 533.40mm x 406.40mm)
Door
Doorless
Features
Handles
Mounting Rails
Two Pair
Ventilation
Non-Vented
Material
Metal, Steel
Color
Gray
Shipping Info
Shipped from DigiKey
Weight
56 lbs (25.4 kg)
Base Product Number
Available To Order
Factory Stock: 20
Check Lead Time
Marketplace Stock: 13 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$426.96000$426.96
Manufacturers Standard Package

Other Suppliers on DigiKey

13In Stock
Ships from JRH Electronics
Alternate Color
RACK STEEL 24.5X21X16 BLK
In-Stock: 23
Unit Price:
RACK STEEL 24.5X21X16 BE/GY
In-Stock: 0
Unit Price:
RACK STEEL 24.5X21X16 BLUE
In-Stock: 0
Unit Price: