RCHS1901431BK1

DigiKey Part Number
HM5665-ND
Manufacturer
Manufacturer Product Number
RCHS1901431BK1
Description
RACK STEEL 31.5X21X16 BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 31.500" L x 21.000" W x 16.000" H (800.10mm x 533.40mm x 406.40mm) Black
Datasheet
 Datasheet
EDA/CAD Models
RCHS1901431BK1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Table Top Rack Cabinet
Style
Enclosed, Bottom, Sides, Top
Number of Units
8U
Dimensions - Panel
30.250" L x 17.810" W x 14.060" H (768.35mm x 452.37mm x 357.12mm)
Dimensions - Overall
31.500" L x 21.000" W x 16.000" H (800.10mm x 533.40mm x 406.40mm)
Door
Doorless
Features
Handles
Mounting Rails
Two Pair
Ventilation
Non-Vented
Material
Metal, Steel
Color
Black
Shipping Info
Shipped from DigiKey
Weight
68 lbs (30.8 kg)
Base Product Number
In-Stock: 1
Factory Stock: 11
Can ship immediately
All prices are in USD
Box
QuantityUnit PriceExt Price
1$461.82000$461.82
5$439.31200$2,196.56
Manufacturers Standard Package

Other Suppliers on DigiKey

9In Stock
Ships from JRH Electronics
Alternate Color
RACK STEEL 31.5X21X16 BE/GY
In-Stock: 0
Unit Price:
RACK STEEL 31.5X21X16 GRY
In-Stock: 3
Unit Price: $472.10000