RCHS1901717BK1

DigiKey Part Number
HM653-ND
Manufacturer
Manufacturer Product Number
RCHS1901717BK1
Description
RACK STEEL 17.5X21X19.5 BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 17.500" L x 21.000" W x 19.500" H (444.50mm x 533.40mm x 495.30mm) Black
Datasheet
 Datasheet
EDA/CAD Models
RCHS1901717BK1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Table Top Rack Cabinet
Style
Enclosed, Bottom, Sides, Top
Number of Units
10U
Dimensions - Panel
16.110" L x 17.810" W x 17.560" H (409.19mm x 452.37mm x 446.02mm)
Dimensions - Overall
17.500" L x 21.000" W x 19.500" H (444.50mm x 533.40mm x 495.30mm)
Door
Doorless
Features
Handles
Mounting Rails
Two Pair
Ventilation
Non-Vented
Material
Metal, Steel
Color
Black
Shipping Info
Shipped from DigiKey
Weight
46 lbs (20.9 kg)
Base Product Number
In-Stock: 1
Factory Stock: 22
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$377.03000$377.03
5$350.62400$1,753.12
Manufacturers Standard Package

Other Suppliers on DigiKey

17In Stock
Ships from JRH Electronics
Alternate Color
RACK STEEL 17.5X21X19.5 BE/GY
In-Stock: 0
Unit Price:
RACK STEEL 17.5X21X19.5 BLUE
In-Stock: 0
Unit Price:
RACK STEEL 17.5X21X19.5 GRY
In-Stock: 1
Unit Price: