RCHV1901417LG1 | |
---|---|
DigiKey Part Number | RCHV1901417LG1-ND |
Manufacturer | |
Manufacturer Product Number | RCHV1901417LG1 |
Description | RACK STEEL 17.5X21X16 GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 17.500" L x 21.000" W x 16.000" H (444.50mm x 533.40mm x 406.40mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | RCHV1901417LG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Table Top Rack Cabinet | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 8U | |
Dimensions - Panel | 16.250" L x 17.810" W x 14.060" H (412.75mm x 452.37mm x 357.12mm) | |
Dimensions - Overall | 17.500" L x 21.000" W x 16.000" H (444.50mm x 533.40mm x 406.40mm) | |
Door | Doorless | |
Features | Handles | |
Mounting Rails | Two Pair | |
Ventilation | Sides | |
Material | Metal, Steel | |
Color | Gray | |
Shipping Info | Shipped from DigiKey | |
Weight | 44 lbs (20 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $383.61000 | $383.61 |
5 | $357.50000 | $1,787.50 |
Other Suppliers on DigiKey

