RCHV1901731LG1

DigiKey Part Number
RCHV1901731LG1-ND
Manufacturer
Manufacturer Product Number
RCHV1901731LG1
Description
RACK STEEL 31.5X21X19.5 GRY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 31.500" L x 21.000" W x 19.500" H (800.10mm x 533.40mm x 495.30mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
RCHV1901731LG1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Table Top Rack Cabinet
Style
Enclosed, Bottom, Sides, Top
Number of Units
10U
Dimensions - Panel
30.250" L x 17.810" W x 17.560" H (768.35mm x 452.37mm x 446.02mm)
Dimensions - Overall
31.500" L x 21.000" W x 19.500" H (800.10mm x 533.40mm x 495.30mm)
Door
Doorless
Features
Handles
Mounting Rails
Two Pair
Ventilation
Sides
Material
Metal, Steel
Color
Gray
Shipping Info
Shipped from DigiKey
Weight
72 lbs (32.7 kg)
Base Product Number
Available To Order
Factory Stock: 13
Check Lead Time
Marketplace Stock: 9 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$612.05000$612.05
Manufacturers Standard Package

Other Suppliers on DigiKey

9In Stock
Ships from JRH Electronics
Alternate Color
RACK STEEL 31.5X21X19.5 BLK
In-Stock: 23
Unit Price: $555.94000
RACK STEEL 31.5X21X19.5 BE/GY
In-Stock: 0
Unit Price: