RDRW1900322LG1 | |
---|---|
DigiKey Part Number | RDRW1900322LG1-ND |
Manufacturer | |
Manufacturer Product Number | RDRW1900322LG1 |
Description | DRAWER 22.1X17.4X3.5" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Drawer, Enclosed, Locking, Pull Out 22.070" L x 17.360" W x 3.500" H (560.58mm x 440.94mm x 88.90mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | RDRW1900322LG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Drawer, Enclosed, Locking, Pull Out | |
Size / Dimension | 22.070" L x 17.360" W x 3.500" H (560.58mm x 440.94mm x 88.90mm) | |
Features | Handles, Locks | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 24 lbs (10.9 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $244.98000 | $244.98 |
Other Suppliers on DigiKey

