RDRW1900516BK1

DigiKey Part Number
HM1597-ND
Manufacturer
Manufacturer Product Number
RDRW1900516BK1
Description
DRAWER 16.1X17.4X5.3" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Drawer, Enclosed, Locking, Pull Out 16.070" L x 17.360" W x 5.250" H (408.18mm x 440.94mm x 133.35mm) Black
Datasheet
 Datasheet
EDA/CAD Models
RDRW1900516BK1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Drawer, Enclosed, Locking, Pull Out
Size / Dimension
16.070" L x 17.360" W x 5.250" H (408.18mm x 440.94mm x 133.35mm)
Features
Handles, Locks
Color
Black
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
24 lbs (10.9 kg)
Base Product Number
In-Stock: 17
Factory Stock: 36
Can ship immediately
All prices are in USD
Box
QuantityUnit PriceExt Price
1$272.97000$272.97
5$243.37600$1,216.88
Manufacturers Standard Package

Other Suppliers on DigiKey

30In Stock
Ships from JRH Electronics
Alternate Color
DRAWER 16.1X17.4X5.3" BE/GY
In-Stock: 0
Unit Price:
DRAWER 16.1X17.4X5.3" GRAY
In-Stock: 16
Unit Price: