RDRW1900522BK1

DigiKey Part Number
HM2267-ND
Manufacturer
Manufacturer Product Number
RDRW1900522BK1
Description
DRAWER 22.1X17.4X5.25" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Drawer, Enclosed, Locking, Pull Out 22.070" L x 17.360" W x 5.250" H (560.58mm x 440.94mm x 133.35mm) Black
Datasheet
 Datasheet
EDA/CAD Models
RDRW1900522BK1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Drawer, Enclosed, Locking, Pull Out
Size / Dimension
22.070" L x 17.360" W x 5.250" H (560.58mm x 440.94mm x 133.35mm)
Features
Handles, Locks
Color
Black
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
26 lbs (11.8 kg)
Base Product Number
In-Stock: 7
Factory Stock: 48
Can ship immediately
All prices are in USD
Box
QuantityUnit PriceExt Price
1$285.97000$285.97
5$256.43800$1,282.19
Manufacturers Standard Package

Other Suppliers on DigiKey

44In Stock
Ships from JRH Electronics
Alternate Color
DRAWER 22.1X17.4X5.25" BE/GY
In-Stock: 0
Unit Price:
DRAWER 22.1X17.4X5.25" GRAY
In-Stock: 3
Unit Price: $290.08000