RSDL19070LG1 | |
---|---|
DigiKey Part Number | RSDL19070LG1-ND |
Manufacturer | |
Manufacturer Product Number | RSDL19070LG1 |
Description | DOOR STEEL 69.8X18.8X0.53" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door, Front or Rear 69.750" L x 18.840" W x 0.530" H (1771.65mm x 478.54mm x 13.46mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Door, Front or Rear | |
Size / Dimension | 69.750" L x 18.840" W x 0.530" H (1771.65mm x 478.54mm x 13.46mm) | |
Features | Locks | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | REFK1907024 | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 37 lbs (16.8 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $279.97000 | $279.97 |
Other Suppliers on DigiKey


