RSVS1918BK1

DigiKey Part Number
HM2282-ND
Manufacturer
Manufacturer Product Number
RSVS1918BK1
Description
SHELF SLIDE 18.1X16.6X1.5" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Shelf, Sliding 18.120" L x 16.640" W x 1.500" H (460.25mm x 422.66mm x 38.10mm) Black
Datasheet
 Datasheet
EDA/CAD Models
RSVS1918BK1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Shelf, Sliding
Size / Dimension
18.120" L x 16.640" W x 1.500" H (460.25mm x 422.66mm x 38.10mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Vented
Shipping Info
Shipped from DigiKey
Weight
12 lbs (5.4 kg)
Base Product Number
Available To Order
Factory Stock: 13
Check Lead Time
Marketplace Stock: 79 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$163.45000$163.45
5$139.72400$698.62
10$136.81200$1,368.12
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

79In Stock
Ships from JRH Electronics
Alternate Color
SHELF SLIDE 18.1X16.6X1.5" BE/GY
In-Stock: 0
Unit Price: