SCR027009 | |
---|---|
DigiKey Part Number | HM1667-ND |
Manufacturer | |
Manufacturer Product Number | SCR027009 |
Description | FAN HEATER 550W 11A 120V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Heater, 550W, 11A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Heating Unit | |
Voltage - Input | 120VAC | |
Specifications | Heater, 550W, 11A | |
Size / Dimension | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2 lbs (907.2 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $352.51000 | $352.51 |
5 | $325.10000 | $1,625.50 |