SPB2 | |
---|---|
DigiKey Part Number | SPB2-ND |
Manufacturer | |
Manufacturer Product Number | SPB2 |
Description | PANEL SWING KIT |
Customer Reference | |
Detailed Description | Panel Kit |
Datasheet | Datasheet |
EDA/CAD Models | SPB2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel Kit | |
Features | Hinged | |
For Use With/Related Products | 1418, C3R-HCLO, C3R-HCR Series | |
Size / Dimension | - | |
Color | - | |
Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $83.29000 | $83.29 |