TD-120-G-AA

DigiKey Part Number
TD-120-G-AA-ND
Manufacturer
Manufacturer Product Number
TD-120-G-AA
Description
.100" DOUBLE ROW SCREW MACHINE T
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
40 Position Header Connector Post Gold
Datasheet
 Datasheet
EDA/CAD Models
TD-120-G-AA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
Header
Contact Type
Post
Number of Positions
40
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Color
Black
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 95 View Now
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$8.86000$8.86
10$8.19000$81.90
25$7.74000$193.50
50$7.46000$373.00
100$7.41250$741.25
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

95In Stock
Ships from JRH Electronics