TS-102-G-AA | |
---|---|
DigiKey Part Number | 612-TS-102-G-AA-ND |
Manufacturer | |
Manufacturer Product Number | TS-102-G-AA |
Description | CONN HDR .100" 2POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | TS-102-G-AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.70000 | $0.70 |
50 | $0.54000 | $27.00 |
100 | $0.44000 | $44.00 |
500 | $0.37500 | $187.50 |