TS-104-T-AA | |
---|---|
DigiKey Part Number | SAM16040-ND |
Manufacturer | |
Manufacturer Product Number | TS-104-T-AA |
Description | CONN HEADER VERT 4POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header Connector Post Tin |
Datasheet | Datasheet |
EDA/CAD Models | TS-104-T-AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.73000 | $0.73 |
50 | $0.57000 | $28.50 |
100 | $0.46000 | $46.00 |
500 | $0.39000 | $195.00 |
1,000 | $0.38750 | $387.50 |