TS-109-T-A-1 | |
---|---|
DigiKey Part Number | 612-TS-109-T-A-1-ND |
Manufacturer | |
Manufacturer Product Number | TS-109-T-A-1 |
Description | CONN HDR .100" 9POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 9 Position Header Connector Post Tin |
Datasheet | Datasheet |
EDA/CAD Models | TS-109-T-A-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $2.03000 | $50.75 |