TS-113-T-A | |
---|---|
DigiKey Part Number | SAM1112-13-ND |
Manufacturer | |
Manufacturer Product Number | TS-113-T-A |
Description | CONN HEADER VERT 13POS 2.54MM |
Customer Reference | |
Detailed Description | 13 Position Header Connector Post Tin |
Datasheet | Datasheet |
EDA/CAD Models | TS-113-T-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 13 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
10 | $2.21400 | $22.14 |
100 | $1.80460 | $180.46 |
500 | $1.56464 | $782.32 |
1,000 | $1.47143 | $1,471.43 |
5,000 | $1.40978 | $7,048.90 |
Other Suppliers on DigiKey




