Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JULABO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Active, Recirculating Chiller | |
Power - Cooling | 1000 W | |
Current | 11 A | |
Voltage | 115VAC | |
Flow Rate | 6.08GPM (23.0LPM) | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | - | |
Operating Temperature | -0°C ~ 40°C | |
Connection Type | - | |
Weight | 99 lbs (44.9 kg) | |
Dimensions - Overall | 19.30" L x 14.80" W x 25.20" H (490.2mm x 375.9mm x 640.1mm) | |
Ratings | - | |
Features | Temperature Control | |
Attachment Method | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8,489.00000 | $8,489.00 |