Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JULABO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Active, Recirculating Chiller | |
Power - Cooling | 2500 W | |
Voltage | 230VAC | |
Flow Rate | 10.57GPM (40.0LPM) | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | - | |
Operating Temperature | -20°C ~ 40°C | |
Connection Type | - | |
Weight | 321 lbs (146.0 kg) | |
Dimensions - Overall | 29.90" L x 23.60" W x 47.24" H (759.5mm x 599.4mm x 1200.0mm) | |
Ratings | - | |
Features | Temperature Control | |
Attachment Method | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15,088.00000 | $15,088.00 |