CT282 | |
---|---|
DigiKey Part Number | 5229-CT282-ND |
Manufacturer | |
Manufacturer Product Number | CT282 |
Description | CABLE TIE HLDR QUAD ADHESIVE BLK |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Adhesive, Screw |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kable Kontrol | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Adhesive, Screw | |
Size / Dimension | 0.50" L x 0.50" W x 0.12" H (12.70mm x 12.70mm x 3.04mm) | |
For Use With/Related Products | 18Lb Tensile Strength Cable Ties | |
Material | Nylon 6.6 | |
Color | Black |
