CT295 | |
---|---|
DigiKey Part Number | 5229-CT295-ND |
Manufacturer | |
Manufacturer Product Number | CT295 |
Description | CBL TIE LOCKING NAT 18LBS 8" |
Customer Reference | |
Detailed Description | Standard Tie Natural 2.16" (54.80mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kable Kontrol | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard Tie | |
Length - Approximate | 8" | |
Bundle Diameter | 2.16" (54.80mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.667' (203.20mm, 8.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Plenum Rated, UL Rated | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.02599 | $25.99 |
20,000 | $0.02157 | $431.40 |
40,000 | $0.02037 | $814.80 |
200,000 | $0.01918 | $3,836.00 |
358,000 | $0.01678 | $6,007.24 |