CTUSA-08-120-100-BK

DigiKey Part Number
5229-CTUSA-08-120-100-BK-ND
Manufacturer
Manufacturer Product Number
CTUSA-08-120-100-BK
Description
CBL TIE LOCKING BLK 120LB 8.70"
Customer Reference
Detailed Description
Standard, Locking Black 2.06" (52.32mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kable Kontrol
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8.75"
Bundle Diameter
2.06" (52.32mm)
Width
0.300" (7.62mm)
Length - Actual
0.725' (220.98mm, 8.70")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
120 lbs (54.43 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
In-Stock: 0
New Product New Product
MARKETPLACE PRODUCT
Ships from Kable Kontrol
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.