HS3380-SP-CL | |
---|---|
DigiKey Part Number | 5229-HS3380-SP-CL-ND |
Manufacturer | |
Manufacturer Product Number | HS3380-SP-CL |
Description | HEATSHRINK TUBE CLR 3/4''X100' |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.709" (18.01mm) 3 to 1 Clear 100.0' (30.5m) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.709" (18.01mm) | |
Inner Diameter - Recovered | 0.236" (5.99mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardant, Heat Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | Military | |
Qualification | AMS-DTL-23053/5 | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 100.0' (30.5m) | |
Shelf Life Start | - |
