HR723-2C-110VAC | |
---|---|
DigiKey Part Number | 2371-HR723-2C-110VAC-ND |
Manufacturer | Kacon |
Manufacturer Product Number | HR723-2C-110VAC |
Description | RELAY GEN PURPOSE DPDT 30A 110V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 250VAC, 110VDC - Max | |
Coil Current | 87.3 mA | |
Coil Type | - | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -55°C ~ 80°C | |
Contact Material | Silver Alloy | |
Relay Type | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.84000 | $37.84 |