HFC32202AGTP | |
---|---|
DigiKey Part Number | 2315-HFC32202AGTPTR-ND - Tape & Reel (TR) 2315-HFC32202AGTPCT-ND - Cut Tape (CT) 2315-HFC32202AGTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFC32202AGTP |
Description | FUSE CHIP 2A 76VDC 1206 |
Customer Reference | |
Detailed Description | 2 A AC 76 V DC Fuse Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - DC | 76 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) | |
DC Cold Resistance | 0.06 Ohms |