M25D7985A | |
---|---|
DigiKey Part Number | 4753-M25D7985A-ND |
Manufacturer | Kanebridge |
Manufacturer Product Number | M25D7985A |
Description | DIN 7985 Machine Screw - Phillip |
Customer Reference | |
Detailed Description | M2x0.4 Pan Head Machine Screw Phillips Drive Steel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kanebridge | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | Standard | |
Thread Size | M2x0.4 | |
Head Diameter | 0.191" (4.85mm) | |
Head Height | 0.063" (1.60mm) | |
Length - Below Head | 0.197" (5.00mm) | |
Length - Overall | 0.260" (6.60mm) | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.05000 | $200.00 |