KYI-LEM-235-7.2 | |
---|---|
DigiKey Part Number | 2862-KYI-LEM-235-7.2-ND |
Manufacturer | |
Manufacturer Product Number | KYI-LEM-235-7.2 |
Description | Light Pipe |
Customer Reference | |
Detailed Description | Light Pipe Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kang Yang International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 3.4mm |