
KYI-LEMA-1 | |
|---|---|
DigiKey Part Number | 2862-KYI-LEMA-1-ND |
Manufacturer | |
Manufacturer Product Number | KYI-LEMA-1 |
Description | LED COVER PANEL MOUNT SNAP-IN |
Customer Reference | |
Detailed Description | Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kang Yang International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Lens Style | Round with Domed Top | |
Lens Size | 13.75mm Dia | |
Mounting Type | Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $1.18000 | $5.90 |
| 20 | $0.98000 | $19.60 |
| 100 | $0.80000 | $80.00 |

