A720V477M2R5APE003 | |
---|---|
DigiKey Part Number | 399-A720V477M2R5APE003TR-ND - Tape & Reel (TR) 399-A720V477M2R5APE003CT-ND - Cut Tape (CT) 399-A720V477M2R5APE003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A720V477M2R5APE003 |
Description | CAP ALUM POLY 470UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 3mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A720V477M2R5APE003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 3mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 11.69 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.80000 | $1.80 |
10 | $1.38500 | $13.85 |
50 | $1.27260 | $63.63 |
100 | $1.05520 | $105.52 |
500 | $0.84840 | $424.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.74235 | $742.35 |
2,000 | $0.71584 | $1,431.68 |
5,000 | $0.68932 | $3,446.60 |
10,000 | $0.67607 | $6,760.70 |