A768KS187M1VLAE024

DigiKey Part Number
399-A768KS187M1VLAE024TR-ND - Tape & Reel (TR)
399-A768KS187M1VLAE024CT-ND - Cut Tape (CT)
399-A768KS187M1VLAE024DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A768KS187M1VLAE024
Description
CAP ALUM POLY 180UF 20% 35V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
180 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A768KS187M1VLAE024 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
180 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
24mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Ripple Current @ High Frequency
2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
In-Stock: 4
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.08000$1.08
10$0.66600$6.66
50$0.50140$25.07
100$0.45020$45.02
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$0.37283$149.13
800$0.34383$275.06
1,200$0.32924$395.09
2,000$0.31302$626.04
2,800$0.30350$849.80
4,000$0.29432$1,177.28
10,000$0.27443$2,744.30
20,000$0.26236$5,247.20
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.